Part Details for ACJS-MIV-3 by Amphenol Corporation
Overview of ACJS-MIV-3 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F109ACJSP#H0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109ACJSP#H0G | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109ACJSP#X0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for ACJS-MIV-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJS-MIV-3
|
Avnet Americas | Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Boxed Product (Development Kits) (Alt: ACJS-MIV-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$0.9647 / $1.3778 | Buy Now |
DISTI #
523-ACJS-MIV-3
|
Mouser Electronics | Phone Connectors 1/4"jack PLSTC THD MTL NUT/INSERT RoHS: Compliant | 511 |
|
$0.8930 / $1.5600 | Buy Now |
DISTI #
ACJS-MIV-3
|
TME | Connector: Jack 6,3mm, socket, female, stereo, ways: 3, straight Min Qty: 1 | 0 |
|
$0.6700 / $1.1100 | RFQ |
DISTI #
ACJS-MIV-3
|
Avnet Abacus | Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts (Alt: ACJS-MIV-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACJS-MIV-3
ACJS-MIV-3 CAD Models
ACJS-MIV-3 Part Data Attributes
|
ACJS-MIV-3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJS-MIV-3
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Audio Type | STEREO | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.622 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |