-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F109ACJSP#H0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109ACJSP#H0G | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109ACJSP#X0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0665
|
Avnet Americas | Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Bulk (Alt: 02AH0665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 764 Partner Stock |
|
RFQ | |
DISTI #
ACJS-IH
|
Avnet Americas | Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Boxed Product (Development Kits) (Alt: ACJS-IH) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 95 Factory Stock |
|
$1.1809 / $1.6866 | Buy Now |
DISTI #
523-ACJS-IH
|
Mouser Electronics | Phone Connectors 1/4"HOR CHASIS CONN MNT RoHS: Compliant | 975 |
|
$1.0400 / $2.1600 | Buy Now |
DISTI #
ACJS-IH
|
TTI | Phone Connectors 1/4"HOR CHASIS CONN MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Box | Americas - 0 |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
ACJS-IH
|
TME | Connector: Jack 6,3mm, socket, female, stereo,with double switch Min Qty: 1 | 0 |
|
$0.7900 / $1.8000 | RFQ |
DISTI #
ACJS-IH
|
Avnet Abacus | Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts (Alt: ACJS-IH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJS-IH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJS-IH
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Audio Type | STEREO | |
Body Breadth | 0.618 inch | |
Body Depth | 1.173 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |