-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJS-HHOP
|
Avnet Americas | Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Boxed Product (Development Kits) (Alt: ACJS-HHOP) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.5489 / $0.7839 | Buy Now |
DISTI #
02AH0663
|
Avnet Americas | Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts - Bulk (Alt: 02AH0663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ACJS-HHOP
|
Mouser Electronics | Phone Connectors 1/4"JACK HOR CHASIS CONN PLSTC MNT RoHS: Compliant | 0 |
|
$0.4830 / $0.9600 | Order Now |
DISTI #
ACJS-HHOP
|
TME | Socket, Jack 6,3mm, female, without nut,stereo, ways: 3, THT Min Qty: 1 | 0 |
|
$0.4840 / $0.8730 | RFQ |
DISTI #
ACJS-HHOP
|
Avnet Abacus | Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts (Alt: ACJS-HHOP) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACJS-HHOP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJS-HHOP
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |