Part Details for ACJM-PVB-2S by Amphenol Corporation
Overview of ACJM-PVB-2S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ACJM-PVB-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACJM-PVB-2S
|
Avnet Americas | 1/4" Single Vertical PCB Phone Jack, Mono (2S Channels), Plastic Bore, Plastic Nut, Plastic Thread - Boxed Product (Development Kits) (Alt: ACJM-PVB-2S) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$1.1809 / $1.6866 | Buy Now |
DISTI #
523-ACJM-PVB-2S
|
Mouser Electronics | Phone Connectors 1/4"VERT CHASIS CONN PLSTC MNT RoHS: Compliant | 990 |
|
$1.0300 / $1.9400 | Buy Now |
DISTI #
ACJM-PVB-2S
|
TME | Connector: Jack 6,3mm, socket, female, mono,with hex nut, ways: 2 Min Qty: 1 | 38 |
|
$0.5550 / $0.7900 | Buy Now |
Part Details for ACJM-PVB-2S
ACJM-PVB-2S CAD Models
ACJM-PVB-2S Part Data Attributes
|
ACJM-PVB-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJM-PVB-2S
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Audio Type | MONO | |
Board Mounting Option | PEG | |
Body Breadth | 0.504 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 10 N |