There are no models available for this part yet.
Overview of ACJM-MHOP-1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ACJM-MHOP-1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACJM-MHOP-1
|
Avnet Americas | Conn Phone Jack F 2 POS Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: ACJM-MHOP-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-ACJM-MHOP-1
|
Mouser Electronics | Phone Connectors 1/4"Offset HOR CHASSIS CONN MNT RoHS: Compliant | 0 |
|
$0.4650 / $1.1000 | Order Now | |
DISTI #
ACJM-MHOP-1
|
TME | Connector: Jack 6,3mm, socket, female, mono, ways: 2, angled 90° Min Qty: 1 | 0 |
|
$0.5700 / $0.9000 | RFQ |
CAD Models for ACJM-MHOP-1 by Amphenol Corporation
Part Data Attributes for ACJM-MHOP-1 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Audio Type
|
MONO
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.5 inch
|
Body Depth
|
1.307 inch
|
Body Length
|
0.62 inch
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 HORIZONTAL
|
Connector Type
|
6.3mm Audio
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Insertion Force-Max
|
30 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE66
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Poles
|
2
|
Number of Ports
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
10 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.128 inch
|
Termination Type
|
SOLDER
|
Withdrawl Force-Min
|
10 N
|