Part Details for ACJC10AVBULK by Amphenol Corporation
Overview of ACJC10AVBULK by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACJC10AVBULK
ACJC10AVBULK CAD Models
ACJC10AVBULK Part Data Attributes
|
ACJC10AVBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACJC10AVBULK
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.996 inch | |
Body Depth | 1.118 inch | |
Body Length | 0.996 inch | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 10 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER |