-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1331
|
Newark | Wire-To-Board Connector, Ach Series, Crimp, Receptacle, 2, 1.2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ACHR-02V-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.2000 | Buy Now |
DISTI #
455-2197-ND
|
DigiKey | CONN RCPT HSG 2POS 1.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25922 In Stock |
|
$0.0671 / $0.1800 | Buy Now |
DISTI #
306-ACHR-02V-S
|
Mouser Electronics | Automotive Connectors ACH HOUSING RoHS: Compliant | 1000 |
|
$0.0630 / $0.1800 | Buy Now |
|
Future Electronics | ACH Series 2 Position 1.2 mm Pitch Disconnectable Crimp Style Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0599 / $0.0693 | Buy Now |
DISTI #
JSTACHR-02V-S
|
Heilind Electronics | Americas - 408 in Stock |
|
$0.0699 | Buy Now | |
DISTI #
78810602
|
Verical | Conn Housing RCP 2 POS 1.2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2401 | Americas - 935 |
|
$0.1798 / $0.1865 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, SOCKET | 2207 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, SOCKET | 1590 |
|
$0.3860 / $0.9650 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, SOCKET | 748 |
|
$0.2140 / $0.5350 | Buy Now |
DISTI #
ACHR-02V-S
|
TME | Connector: wire-wire/PCB, plug, female, 1.2mm, PIN: 2, Layout: 1x2 Min Qty: 1000 | 0 |
|
$0.0740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHR-02V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ACHR-02V-S
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ACHR-02V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHR-02V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-93-002-10-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | ACHR-02V-S vs 801-93-002-10-002 |
MKH9232-1-0-200 | Board Connector, 2 Contact(s), 1 Row(s), Female | Stocko Contact GmbH & Co Kg | ACHR-02V-S vs MKH9232-1-0-200 |
CMS2S-D5H32 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | ACHR-02V-S vs CMS2S-D5H32 |
CMS2S-05H25 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | ACHR-02V-S vs CMS2S-05H25 |
AF1D-02-G-CMS-1D-T/A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | ACHR-02V-S vs AF1D-02-G-CMS-1D-T/A |
1308-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Methode Electronics Inc | ACHR-02V-S vs 1308-4 |
2050S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Socket | Leoco USA Corp | ACHR-02V-S vs 2050S020000 |
801-99-002-10-003000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | ACHR-02V-S vs 801-99-002-10-003000 |
CMS2S-G5G91 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | ACHR-02V-S vs CMS2S-G5G91 |
M30-1300200 | Board Connector, 2 Contact(s), 1 Row(s), Female | Harwin | ACHR-02V-S vs M30-1300200 |