Part Details for ACHM226M100TF by Jaro Components Inc
Overview of ACHM226M100TF by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACHM226M100TF
ACHM226M100TF CAD Models
ACHM226M100TF Part Data Attributes
|
ACHM226M100TF
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
ACHM226M100TF
Jaro Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, 3933,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Package Description | , 3933 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10.2 mm | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ACHM | |
Size Code | 3933 | |
Width | 8.3 mm |
Alternate Parts for ACHM226M100TF
This table gives cross-reference parts and alternative options found for ACHM226M100TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHM226M100TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHA226M2AF24B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, SURFACE MOUNT, 3933, CHIP | Cornell Dubilier Electronics Inc | ACHM226M100TF vs AHA226M2AF24B |
AHA226M2AFB-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, SURFACE MOUNT, 3933, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ACHM226M100TF vs AHA226M2AFB-F |
AFK226M2AF24B-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3933, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ACHM226M100TF vs AFK226M2AF24B-F |