-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 27.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0991
|
Newark | Osc, 27Mhz, Hcmos/Ttl, Th, 13.2 X 13.2Mm Rohs Compliant: Yes |Abracon ACHL-27.000MHZ-EK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.0000 / $3.0100 | Buy Now |
DISTI #
535-9194-5-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 21 Weeks Container: Tube |
996 In Stock |
|
$1.5823 / $2.6600 | Buy Now |
DISTI #
ACHL-27.000MHZ-EK
|
Avnet Americas | Oscillator, 27 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, HCMOS/TTL, 3.3 V, ACHL Series - Rail/Tube (Alt: ACHL-27.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.4460 | Buy Now |
DISTI #
815-ACHL-27-EK
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 27.0000MHZ HCMOS TTL RoHS: Compliant | 412 |
|
$1.5700 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | DIP Crystal Clock Oscillator - 27.000MHZ ±30ppm - 3.3VDC - -20°C to +70°C RoHS: Compliant |
1000 In Stock |
|
$1.5400 / $2.3100 | Buy Now |
DISTI #
60996554
|
Verical | Oscillator XO 27MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2204 | Americas - 1000 |
|
$1.9294 / $2.7176 | Buy Now |
DISTI #
ACHL-27.000MHZ-EK
|
Avnet Abacus | Oscillator, 27 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, HCMOS/TTL, 3.3 V, ACHL Series (Alt: ACHL-27.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DIP Crystal Clock Oscillator - 27.000MHZ ±30ppm - 3.3VDC - -20°C to +70°C RoHS: Compliant |
1000 In Stock |
|
$1.5400 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACHL-27.000MHZ-EK
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACHL-27.000MHZ-EK
Abracon Corporation
XTAL OSC XO 27.0000MHZ HCMOS TTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
kg CO2e/kg | 3.96 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 2255.913 | |
Samacsys Description | Oscillator; Frequency:27MHz; Frequency Tolerance:ñ 30ppm; Operating Temperature Range:0ðC to +70ðC; Load Capacitance:15pF; Crystal Case:Metal; Supply Voltage:3.3VDC; Crystal Terminals:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes | |
Samacsys Manufacturer | ABRACON | |
Samacsys Modified On | 2023-05-02 09:54:00 | |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.3mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
This table gives cross-reference parts and alternative options found for ACHL-27.000MHZ-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHL-27.000MHZ-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFL127.000MHZEKT | HCMOS/TTL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ACHL-27.000MHZ-EK vs ASFL127.000MHZEKT |