ACHL-24.576MHZ-NC-A-30-G
Abracon Corporation
Description: HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4

Overview of ACHL-24.576MHZ-NC-A-30-G by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for ACHL-24.576MHZ-NC-A-30-G by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACHL-24.576MHZ-NC-A-30-G by Abracon Corporation

ACHL-24.576MHZ-NC-A-30-G
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, GULL WING, DIP-8/4
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
HCMOS/TTL
Output Load
5 TTL, 30 pF
Physical Dimension
13.2mm x 13.2mm x 5.5mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. ACHL-24.576MHZ-NC-A-30-G
    Abracon Corporation
    HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4
    VS

Alternate Parts for ACHL-24.576MHZ-NC-A-30-G

This table gives cross-reference parts and alternative options found for ACHL-24.576MHZ-NC-A-30-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHL-24.576MHZ-NC-A-30-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACHL-24.576MHZ-NC-50-Q30 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-NC-50-Q30
ACHL-24.576MHZ-NC-30-Q10 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-NC-30-Q10
ACHL-24.576MHZ-NC-A-G HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-NC-A-G
ACHL-24.576MHZ-C-A-G3 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-C-A-G3
ACHL-24.576MHZ-LC-Q30 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-LC-Q30
ACHL-24.576MHZ-NC-Q10 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-NC-Q10
ACHL-24.576MHZ-C-50-G3 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-C-50-G3
ACHL-24.576MHZ-LC-A-Q30 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-LC-A-Q30
ACHL-24.576MHZ-IC-30-G3 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-IC-30-G3
ACHL-24.576MHZ-IC-A-50-Q10 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-NC-A-30-G vs ACHL-24.576MHZ-IC-A-50-Q10

Related Parts for ACHL-24.576MHZ-NC-A-30-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACHL-24.576MHZ-NC-A-30-G by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACHL-24.576MHZ-NC-A-30-G by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACHL-24.576MHZ-NC-A-30-G would you like to use for your alert(s)?
  • Please alert me when ACHL-24.576MHZ-NC-A-30-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACHL-24.576MHZ-NC-A-30-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACHL-24.576MHZ-NC-A-30-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACHL-24.576MHZ-NC-A-30-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACHL-24.576MHZ-NC-A-30-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACHL-24.576MHZ-NC-A-30-G by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: