ACHL-24.576MHZ-ER-S-A-30-Q15
Abracon Corporation
Description: HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4

Overview of ACHL-24.576MHZ-ER-S-A-30-Q15 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for ACHL-24.576MHZ-ER-S-A-30-Q15 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACHL-24.576MHZ-ER-S-A-30-Q15 by Abracon Corporation

ACHL-24.576MHZ-ER-S-A-30-Q15
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
TR-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
8
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
5 TTL, 30 pF
Physical Dimension
13.2mm x 13.2mm x 5.5mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
45/55 %
Want to compare parts?
  1. ACHL-24.576MHZ-ER-S-A-30-Q15
    Abracon Corporation
    HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4
    VS

Alternate Parts for ACHL-24.576MHZ-ER-S-A-30-Q15

This table gives cross-reference parts and alternative options found for ACHL-24.576MHZ-ER-S-A-30-Q15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHL-24.576MHZ-ER-S-A-30-Q15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACHL-24.576MHZ-R-S-50-Q25 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-R-S-50-Q25
ACHL-24.576MHZ-R-S-Q25 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-R-S-Q25
ACHL-24.576MHZ-LR-S-A-50-Q25 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-LR-S-A-50-Q25
ACHL-24.576MHZ-LR-S-A-30-G3 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-LR-S-A-30-G3
ACHL-24.576MHZ-IR-S-A-50-Q20 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-IR-S-A-50-Q20
ACHL-24.576MHZ-NR-S-50-Q30 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-NR-S-50-Q30
ACHL-24.576MHZ-NR-S-G HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-NR-S-G
ACHL-24.576MHZ-ER-S-A-G HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-ER-S-A-G
ACHL-24.576MHZ-FR-S-A-50-Q10 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-FR-S-A-50-Q10
ACHL-24.576MHZ-FR-S-A-30-Q30 HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 Abracon Corporation ACHL-24.576MHZ-ER-S-A-30-Q15 vs ACHL-24.576MHZ-FR-S-A-30-Q30

Related Parts for ACHL-24.576MHZ-ER-S-A-30-Q15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACHL-24.576MHZ-ER-S-A-30-Q15 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACHL-24.576MHZ-ER-S-A-30-... by Abracon Corporation

  • Please alert me when ACHL-24.576MHZ-ER-S-A-30-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACHL-24.576MHZ-ER-S-A-30-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACHL-24.576MHZ-ER-S-A-30-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACHL-24.576MHZ-ER-S-A-30-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACHL-24.576MHZ-ER-S-A-30-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACHL-24.576MHZ-ER-S-A-30-Q15 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: