-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACH32C-101-T001
|
Avnet Abacus | ACH32C-101-T001 (Alt: ACH32C-101-T001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACH32C-101-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH32C-101-T001
TDK Corporation
Data Line Filter, 50V, 6A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 450 MHz | |
Attenuation@Freq-Max | 20 dB | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.002 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 2.1 mm |