Part Details for ACH3218-103 by TDK Corporation
Overview of ACH3218-103 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACH3218-103
ACH3218-103 CAD Models
ACH3218-103 Part Data Attributes
|
ACH3218-103
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH3218-103
TDK Corporation
Data Line Filter, 1 Function(s), 20V, 1.5A, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 17 MHz | |
Attenuation@Freq-Max | 25 dB | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 20 V | |
Width | 2.5 mm |
Alternate Parts for ACH3218-103
This table gives cross-reference parts and alternative options found for ACH3218-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACH3218-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACH3218-103-TL | Data Line Filter, 1 Function(s), 20V, 1.5A | TDK Corporation | ACH3218-103 vs ACH3218-103-TL |
ACH3218-103-T | Data Line Filter, 1 Function(s), 20V, 1.5A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 3 PIN | TDK Corporation | ACH3218-103 vs ACH3218-103-T |
ACH3218-103-TD01 | Ferrite Chip, 1 Function(s), 20V, 1.5A, | TDK Corporation | ACH3218-103 vs ACH3218-103-TD01 |