Datasheets
ACH10 by:

Electric Fuse, Fast Blow, 10A, 208VAC, 125VDC, 4200A (IR), Inline/holder,

Part Details for ACH10 by Eaton Corporation

Overview of ACH10 by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ACH10

ACH10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACH10 Part Data Attributes

ACH10 Eaton Corporation
Buy Now Datasheet
Compare Parts:
ACH10 Eaton Corporation Electric Fuse, Fast Blow, 10A, 208VAC, 125VDC, 4200A (IR), Inline/holder,
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 6000A
Blow Characteristic FAST
Body Height 33.8 mm
Body Length or Diameter 12.3 mm
Circuit Protection Type ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER
Rated Breaking Capacity 4200 A
Rated Current 10 A
Rated Voltage(AC) 208 V
Rated Voltage(DC) 125 V
Surface Mount NO
Terminal Finish Silver (Ag)
Terminal Shape TAB/BLADE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACH10 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACH10 by Eaton Corporation

Select Manufacturer
Which Manufacturer of ACH10 would you like to use for your alert(s)?
  • Please alert me when ACH10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACH10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACH10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACH10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACH10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACH10 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: