Part Details for ACH-30.0000MHZ-A-50 by Abracon Corporation
Overview of ACH-30.0000MHZ-A-50 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for ACH-30.0000MHZ-A-50
ACH-30.0000MHZ-A-50 CAD Models
ACH-30.0000MHZ-A-50 Part Data Attributes
|
ACH-30.0000MHZ-A-50
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH-30.0000MHZ-A-50
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 12.7mm x 12.7mm x 5.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for ACH-30.0000MHZ-A-50
This table gives cross-reference parts and alternative options found for ACH-30.0000MHZ-A-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACH-30.0000MHZ-A-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACH-30.0000MHZ-A-50-G-T | HCMOS/TTL Output Clock Oscillator, 30MHz Nom, DIP-8/4 | Abracon Corporation | ACH-30.0000MHZ-A-50 vs ACH-30.0000MHZ-A-50-G-T |