Part Details for ACF45U30A by Abracon Corporation
Overview of ACF45U30A by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACF45U30A
ACF45U30A CAD Models
ACF45U30A Part Data Attributes
|
ACF45U30A
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF45U30A
Abracon Corporation
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 65 kHz | |
Attenuation Frequency (+/- delta f)-Min | 10 kHz | |
Attenuation@Freq-Max | 910 dB | |
Attenuation@Freq-Min | 50 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8.13 mm | |
Input/Output Impedance | 1200 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 7.87 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.3 mm |