There are no models available for this part yet.
Overview of ACF321825-331-T by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ACF321825-331-T by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FILTER,3-TERM,165MHZ,300MA,SMD | 800 |
|
$0.1950 / $0.6500 | Buy Now |
CAD Models for ACF321825-331-T by TDK Corporation
Part Data Attributes for ACF321825-331-T by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TDK
|
Additional Feature
|
T-TYPE CIRCUIT
|
Attenuation Frequency-Max
|
130 MHz
|
Attenuation@Freq-Max
|
25 dB
|
Capacitance
|
330 µF
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.8 mm
|
Insulation Resistance-Min
|
1000 MΩ
|
Length
|
3.2 mm
|
Manufacturer Series
|
ACF
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
L3.2XB2.5XH1.8 (mm)/L0.126XB0.098XH0.071 (inch)
|
Rated Current
|
0.3 A
|
Rated Voltage
|
20 V
|
Alternate Parts for ACF321825-331-T
This table gives cross-reference parts and alternative options found for ACF321825-331-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF321825-331-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACF321825-331 | Ferrite Bead, 1 Function(s), 20V, 0.3A | TDK Corporation | ACF321825-331-T vs ACF321825-331 |
ACF321825-331-TD01 | Ferrite Chip, 1 Function(s), 20V, 0.3A, | TDK Corporation | ACF321825-331-T vs ACF321825-331-TD01 |