ACF10M12B
Abracon Corporation
Description: Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic

Overview of ACF10M12B by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy

CAD Models for ACF10M12B by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACF10M12B by Abracon Corporation

ACF10M12B
Abracon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
4 POLE
Attenuation Frequency (+/- delta f)-Max
20 kHz
Attenuation@Freq-Max
40 dB
Band Width (+/- delta f)
6 kHz
Center or Cutoff Frequency (fo/fc)
10.7 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Height
13.46 mm
Input/Output Impedance
2500 OHM//1.5
Insertion Loss-Max
2.5 dB
Length
11.18 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Width
4.65 mm
Want to compare parts?
  1. ACF10M12B
    Abracon Corporation
    Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACF10M12B by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACF10M12B by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACF10M12B would you like to use for your alert(s)?
  • Please alert me when ACF10M12B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACF10M12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACF10M12B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACF10M12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACF10M12B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACF10M12B by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: