Part Details for ACF107K531S-F by Cornell Dubilier Electronics Inc
Overview of ACF107K531S-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ACF107K531S-F
ACF107K531S-F CAD Models
ACF107K531S-F Part Data Attributes
|
ACF107K531S-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACF107K531S-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 750V, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 93.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.8 mΩ | |
JESD-609 Code | e3 | |
Length | 137 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 530 V | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | THREADED STUD |