Part Details for ACE9040J/IW/FP1Q by Zarlink Semiconductor Inc
Overview of ACE9040J/IW/FP1Q by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACE9040J/IW/FP1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ACE9040 - Audio Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11000 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for ACE9040J/IW/FP1Q
ACE9040J/IW/FP1Q CAD Models
ACE9040J/IW/FP1Q Part Data Attributes
|
ACE9040J/IW/FP1Q
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ACE9040J/IW/FP1Q
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, PQFP64, 10 X 10 MM , 1.40 MM HEIGHT, MS-026BCD, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 10 X 10 MM , 1.40 MM HEIGHT, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.75 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ACE9040J/IW/FP1Q
This table gives cross-reference parts and alternative options found for ACE9040J/IW/FP1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE9040J/IW/FP1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE9040J/IW/FP1N | Telecom Circuit, 1-Func, PQFP64, 10 X 10 MM , 1.40 MM HEIGHT, MS-026BCD, LQFP-64 | Zarlink Semiconductor Inc | ACE9040J/IW/FP1Q vs ACE9040J/IW/FP1N |