Part Details for ACE1101MT8 by Rochester Electronics LLC
Overview of ACE1101MT8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACE1101MT8
ACE1101MT8 CAD Models
ACE1101MT8 Part Data Attributes:
|
ACE1101MT8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ACE1101MT8
Rochester Electronics LLC
8-BIT, EEPROM, 1MHz, MICROCONTROLLER, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1101MT8
This table gives cross-reference parts and alternative options found for ACE1101MT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1101MT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACE1101LMT8 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | ACE1101MT8 vs ACE1101LMT8 |
ACE1501EMT8 | 8-BIT, EEPROM, 25 MHz, MICROCONTROLLER, PDSO8, MO-153AA, TSSOP-8 | Rochester Electronics LLC | ACE1101MT8 vs ACE1501EMT8 |
ACE1101BEMT8 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | ACE1101MT8 vs ACE1101BEMT8 |
ACE1101MT8 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | ACE1101MT8 vs ACE1101MT8 |
ACE1101BEMT8X | 8-BIT, EEPROM, 1MHz, MICROCONTROLLER, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | ACE1101MT8 vs ACE1101BEMT8X |
ACE1101BMT8 | Microcontroller, 8-Bit, EEPROM, ACE1101 CPU, 1MHz, CMOS, PDSO8, PLASTIC, TSSOP-8 | Fairchild Semiconductor Corporation | ACE1101MT8 vs ACE1101BMT8 |