ACCL00PGR22-34SY(023)
Amphenol Corporation
Description: MIL Series Connector

Overview of ACCL00PGR22-34SY(023) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for ACCL00PGR22-34SY(023) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACCL00PGR22-34SY(023) by Amphenol Corporation

ACCL00PGR22-34SY(023)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
2,3
Contact Sizes
16,12
Coupling Type
THREADED
Degrees of Rotation
250
Other Description
WALL MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
Y
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
22-34
Want to compare parts?
  1. ACCL00PGR22-34SY(023)
    Amphenol Corporation
    MIL Series Connector
    VS

Alternate Parts for ACCL00PGR22-34SY(023)

This table gives cross-reference parts and alternative options found for ACCL00PGR22-34SY(023). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACCL00PGR22-34SY(023), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACC00A22-34RY(023) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00A22-34RY(023)
ACCL00PGA22-34RY(B30) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00PGA22-34RY(B30)
ACCL00A22-34RY(116) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00A22-34RY(116)
ACC00A22-34RY(116) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00A22-34RY(116)
ACCL00E22-34SY(G96) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00E22-34SY(G96)
ACCL00E22-34SY(072) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00E22-34SY(072)
ACCL00PGA22-34SY(116) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00PGA22-34SY(116)
ACC00PGR22-34RY(025) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00PGR22-34RY(025)
ACC00AF22-34SY(G96) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00AF22-34SY(G96)
ACC00F22-34RY(G96) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00F22-34RY(G96)
Part Number Description Manufacturer Compare
ACCL00E22-34RY(025) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00E22-34RY(025)
ACCL00F22-34SY(116) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00F22-34SY(116)
ACC00PGA22-34RY(025) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00PGA22-34RY(025)
ACC00AF22-34RY(G96) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00AF22-34RY(G96)
ACC00AF22-34SY(G96) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00AF22-34SY(G96)
ACC00F22-34RY(G96) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00F22-34RY(G96)
ACC00F22-34RY(025) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00F22-34RY(025)
ACC00AF22-34SY(025) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00AF22-34SY(025)
ACC00PGR22-34SY(023) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACC00PGR22-34SY(023)
ACCL00PGA22-34SY(116) MIL Series Connector Amphenol Corporation ACCL00PGR22-34SY(023) vs ACCL00PGA22-34SY(116)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACCL00PGR22-34SY(023) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACCL00PGR22-34SY(023) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACCL00PGR22-34SY(023) would you like to use for your alert(s)?
  • Please alert me when ACCL00PGR22-34SY(023) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACCL00PGR22-34SY(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACCL00PGR22-34SY(023) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACCL00PGR22-34SY(023) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACCL00PGR22-34SY(023).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACCL00PGR22-34SY(023) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: