There are no models available for this part yet.
Overview of ACCL00PGR20-22P(116) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
CAD Models for ACCL00PGR20-22P(116) by Amphenol Corporation
Part Data Attributes for ACCL00PGR20-22P(116) by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3,3
|
Contact Sizes
|
16,8
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
20-22
|
Alternate Parts for ACCL00PGR20-22P(116)
This table gives cross-reference parts and alternative options found for ACCL00PGR20-22P(116). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACCL00PGR20-22P(116), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3450KS20-22P-CO | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | ACCL00PGR20-22P(116) vs MS3450KS20-22P-CO |
MS3450W20-22P-CO | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | ACCL00PGR20-22P(116) vs MS3450W20-22P-CO |
ACC00AF20-22P(072) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACC00AF20-22P(072) |
ACCL00A20-22P(023) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACCL00A20-22P(023) |
ACC00PGA20-22P(072) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACC00PGA20-22P(072) |
ACC00F20-22P(072) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACC00F20-22P(072) |
ACC00A20-22P(072) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACC00A20-22P(072) |
ACCL00A20-22P(G96) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACCL00A20-22P(G96) |
ACCL00PGA20-22P(B30) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACCL00PGA20-22P(B30) |
ACC00A20-22P(G96) | MIL Series Connector | Amphenol Corporation | ACCL00PGR20-22P(116) vs ACC00A20-22P(G96) |