Part Details for ACC02E32-25S(003) by Amphenol Corporation
Overview of ACC02E32-25S(003) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for ACC02E32-25S(003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC02E32-25S-
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 32-25 ST Panel Mount - Bulk (Alt: APH ACC02E32-25S-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$102.6821 | Buy Now |
DISTI #
APH ACC02E32-25S-
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 32-25 ST Panel Mount - Bulk (Alt: APH ACC02E32-25S-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$21.2234 | Buy Now |
DISTI #
APH ACC02E32-25S-
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 32-25 ST Panel Mount - Bulk (Alt: APH ACC02E32-25S-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$66.6170 | Buy Now |
DISTI #
APH ACC02E32-25S-
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 32-25 ST Panel Mount - Bulk (Alt: APH ACC02E32-25S-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$21.2234 | Buy Now |
DISTI #
ACC02E32-25S(003)
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 32-25 ST Panel Mount - Bulk (Alt: ACC02E32-25S(003)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
84315364
|
Verical | Conn Circular SKT 25 POS Crimp ST Box Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$61.0460 / $62.9831 | Buy Now |
Part Details for ACC02E32-25S(003)
ACC02E32-25S(003) CAD Models
ACC02E32-25S(003) Part Data Attributes
|
ACC02E32-25S(003)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC02E32-25S(003)
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Backshell Type | SOLID | |
Body Diameter | 1.469 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |