Part Details for ACC00F20-22RY(472) by Amphenol Corporation
Overview of ACC00F20-22RY(472) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25622RYKR | Texas Instruments | I<sup>2</sup>C-controlled, one-cell 3.5-A buck battery charger with 18-V max input, current limit, ADC and OTG 18-WQFN-HR -40 to 85 | |
TPS543A22RYSR | Texas Instruments | 4-V to 18-V input, advanced current mode, 12-A, synchronous SWIFT™ step-down converter 17-WQFN-FCRLF -40 to 150 | |
TPS543B22RYSR | Texas Instruments | 4-V to 18-V input, advanced current mode, 20-A synchronous SWIFT™ step-down converter 17-WQFN-FCRLF -40 to 150 |
Part Details for ACC00F20-22RY(472)
ACC00F20-22RY(472) CAD Models
ACC00F20-22RY(472) Part Data Attributes
|
ACC00F20-22RY(472)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC00F20-22RY(472)
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 250 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-22 |
Alternate Parts for ACC00F20-22RY(472)
This table gives cross-reference parts and alternative options found for ACC00F20-22RY(472). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC00F20-22RY(472), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.