Part Details for ACBW20LTEB300K/201M by KOA Speer Electronics Inc
Overview of ACBW20LTEB300K/201M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-201MLD | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for ACBW20LTEB300K/201M
ACBW20LTEB300K/201M CAD Models
ACBW20LTEB300K/201M Part Data Attributes
|
ACBW20LTEB300K/201M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACBW20LTEB300K/201M
KOA Speer Electronics Inc
RC Network, Bussed, 1.2W, 30ohm, 20V, 0.0002uF, Surface Mount, 20 Pins
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 30 Ω | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 18 | |
Number of Functions | 1 | |
Number of RC Elements | 18 | |
Number of Resistor Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated (DC) Voltage (URdc) | 20 V | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 10% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.27 mm | |
Terminal Shape | GULL WING | |
Width | 10.36 mm |
Alternate Parts for ACBW20LTEB300K/201M
This table gives cross-reference parts and alternative options found for ACBW20LTEB300K/201M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACBW20LTEB300K/201M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACBW20TTEB300K/201M | RC Network, Bussed, 1.2W, 30ohm, 20V, 0.0002uF, Surface Mount, 20 Pins, ROHS COMPLIANT | KOA Speer Electronics Inc | ACBW20LTEB300K/201M vs ACBW20TTEB300K/201M |
ACBW20LTEB300K201M | RC Network, Bussed, 1.2W, 30ohm, 20V, 0.0002uF, Surface Mount, 20 Pins | KOA Speer Electronics Inc | ACBW20LTEB300K/201M vs ACBW20LTEB300K201M |