ACBQ20LTEB301K470M
KOA Speer Electronics Inc
Description: RC Network, Bussed, 1W, 300ohm, 20V, 0.000047uF, Surface Mount, 20 Pins

Overview of ACBQ20LTEB301K470M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for ACBQ20LTEB301K470M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACBQ20LTEB301K470M by KOA Speer Electronics Inc

ACBQ20LTEB301K470M
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000047 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
First Element Resistance
300 Ω
JESD-609 Code
e0
Length
8.66 mm
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Capacitor Elements
18
Number of Functions
1
Number of RC Elements
18
Number of Resistor Elements
18
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated (DC) Voltage (URdc)
20 V
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance Tolerance
10%
Resistor Temperature Coefficient
200 ppm/°C
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
THIN FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
0.635 mm
Terminal Shape
GULL WING
Width
5.99 mm
Want to compare parts?
  1. ACBQ20LTEB301K470M
    KOA Speer Electronics Inc
    RC Network, Bussed, 1W, 300ohm, 20V, 0.000047uF, Surface Mount, 20 Pins
    VS

Alternate Parts for ACBQ20LTEB301K470M

This table gives cross-reference parts and alternative options found for ACBQ20LTEB301K470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACBQ20LTEB301K470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACBQ20TTEB301K/470M RC Network, Bussed, 1W, 300ohm, 20V, 0.000047uF, Surface Mount, 20 Pins, ROHS COMPLIANT KOA Speer Electronics Inc ACBQ20LTEB301K470M vs ACBQ20TTEB301K/470M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACBQ20LTEB301K470M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACBQ20LTEB301K470M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of ACBQ20LTEB301K470M would you like to use for your alert(s)?
  • Please alert me when ACBQ20LTEB301K470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACBQ20LTEB301K470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACBQ20LTEB301K470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACBQ20LTEB301K470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACBQ20LTEB301K470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACBQ20LTEB301K470M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: