Part Details for ACBNPOJTR270J by KOA Speer Electronics Inc
Overview of ACBNPOJTR270J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACBNPOJTR270J
ACBNPOJTR270J CAD Models
ACBNPOJTR270J Part Data Attributes
|
ACBNPOJTR270J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACBNPOJTR270J
KOA Speer Electronics Inc
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | AC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ACBNPOJTR270J
This table gives cross-reference parts and alternative options found for ACBNPOJTR270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACBNPOJTR270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC75CG270JA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | ACBNPOJTR270J vs CC75CG270JA |
ACBNPOJT270J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | ACBNPOJTR270J vs ACBNPOJT270J |
SL102A270JAA | CAPACITOR, CERAMIC, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, AXIAL LEADED | Murata Manufacturing Co Ltd | ACBNPOJTR270J vs SL102A270JAA |
CCR75CG270JPTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ACBNPOJTR270J vs CCR75CG270JPTR |
CCR75CG270JSTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | ACBNPOJTR270J vs CCR75CG270JSTR |
C410C270J2G5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | ACBNPOJTR270J vs C410C270J2G5CA |