ACB2012M-080-T
TDK Corporation
Description: Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN

Overview of ACB2012M-080-T by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for ACB2012M-080-T by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2714
RFQ
Quest Components 1 FUNCTIONS, 0.4A, FERRITE BEAD 3730
  • 1 $0.1890
  • 398 $0.1008
  • 1,985 $0.0819
$0.0819 / $0.1890 Buy Now
Quest Components 1 FUNCTIONS, 0.4A, FERRITE BEAD 2171
  • 1 $0.4000
  • 32 $0.1800
  • 279 $0.1200
$0.1200 / $0.4000 Buy Now
Velocity Electronics Our Stock 4000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 900
Buy Now

CAD Models for ACB2012M-080-T by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACB2012M-080-T by TDK Corporation

ACB2012M-080-T
TDK Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
MINIATURE, SMD, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE BEAD
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
80 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.4 A
Width
1.25 mm
Want to compare parts?
  1. ACB2012M-080-T
    TDK Corporation
    Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN
    VS

Alternate Parts for ACB2012M-080-T

This table gives cross-reference parts and alternative options found for ACB2012M-080-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB2012M-080-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACB2012M-080-TL Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN TDK Corporation ACB2012M-080-T vs ACB2012M-080-TL
Part Number Description Manufacturer Compare
ACB2012M-080-TL Ferrite Bead, 1 Function(s), 0.4A, MINIATURE, SMD, 2 PIN TDK Corporation ACB2012M-080-T vs ACB2012M-080-TL

Related Parts for ACB2012M-080-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACB2012M-080-T by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACB2012M-080-T by TDK Corporation

Select Manufacturer
Which Manufacturer of ACB2012M-080-T would you like to use for your alert(s)?
  • Please alert me when ACB2012M-080-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACB2012M-080-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACB2012M-080-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACB2012M-080-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACB2012M-080-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACB2012M-080-T by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: