Part Details for ACB108DYHN by Sullins Connector Solutions
Overview of ACB108DYHN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB108DYHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB108DYHN-ND
|
DigiKey | CONN EDGE DUAL FML 216POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.4050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$24.5200 | Buy Now |
Part Details for ACB108DYHN
ACB108DYHN CAD Models
ACB108DYHN Part Data Attributes
|
ACB108DYHN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACB108DYHN
Sullins Connector Solutions
Card Edge Connector, 216 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.64 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 216 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for ACB108DYHN
This table gives cross-reference parts and alternative options found for ACB108DYHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB108DYHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB108DHHR | Card Edge Connector | Sullins Connector Solutions | ACB108DYHN vs GCB108DHHR |
GBB108DHHR | Card Edge Connector | Sullins Connector Solutions | ACB108DYHN vs GBB108DHHR |
FMB108DYFR | Card Edge Connector, 216 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | ACB108DYHN vs FMB108DYFR |
ACB108DHRT | Card Edge Connector | Sullins Connector Solutions | ACB108DYHN vs ACB108DHRT |
GCB108DHND | Card Edge Connector | Sullins Connector Solutions | ACB108DYHN vs GCB108DHND |
JCB108DYFN | Card Edge Connector, 216 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | Sullins Connector Solutions | ACB108DYHN vs JCB108DYFN |
ABB108DHRT | Card Edge Connector | Sullins Connector Solutions | ACB108DYHN vs ABB108DHRT |
GCB108DHLD | Card Edge Connector | Sullins Connector Solutions | ACB108DYHN vs GCB108DHLD |
RBB108DYRN | Card Edge Connector, 216 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | ACB108DYHN vs RBB108DYRN |
RCB108DHRR | Card Edge Connector | Sullins Connector Solutions | ACB108DYHN vs RCB108DHRR |