-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA100121002P100
|
Avnet Americas | ACAS 0612 1K0 2 10K P1 - Tape and Reel (Alt: ACASA100121002P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2440 / $0.2700 | Buy Now |
DISTI #
594-ACASA100121002P1
|
Mouser Electronics | Resistor Networks & Arrays 1K/10Kohms .5% 50ppm 0612 Convex RoHS: Compliant | 813 |
|
$0.2480 / $0.7600 | Buy Now |
DISTI #
V72:2272_09268843
|
Arrow Electronics | Res Thin Film Array 1K Ohm/10K Ohm 0.5% 0.3W ±50ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1637 Container: Cut Strips | Americas - 84 |
|
$0.2343 / $0.6609 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2570 | Buy Now |
DISTI #
ACASA100121002P100
|
Avnet Abacus | Resistor, Array, 1 kOhm/10 kOhm, � 0.5%, 30 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film (Alt: ACASA100121002P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803603876955
|
Chip1Stop | Res Thin Film Array 1K Ohm/10K Ohm 0.5% 0.3W ±50ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant pbFree: Yes | 84 |
|
$0.2343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA100121002P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA100121002P100
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Manufacturer Series | ACAS0612 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for ACASA100121002P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA100121002P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA100131001P500 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100121002P100 vs ACASA100131001P500 |
ACASA100121001P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | ACASA100121002P100 vs ACASA100121001P100 |
ACASA100111001P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100121002P100 vs ACASA100111001P100 |
ACASA100131001P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100121002P100 vs ACASA100131001P100 |
ACASA100111001P500 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA100121002P100 vs ACASA100111001P500 |