Part Details for ACAS061248R7N48R7P1 by Vishay Intertechnologies
Overview of ACAS061248R7N48R7P1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACAS061248R7N48R7P1
ACAS061248R7N48R7P1 CAD Models
ACAS061248R7N48R7P1 Part Data Attributes
|
ACAS061248R7N48R7P1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACAS061248R7N48R7P1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.3W, 48.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 48.7 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 48.7 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ACAS061248R7N48R7P1
This table gives cross-reference parts and alternative options found for ACAS061248R7N48R7P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACAS061248R7N48R7P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA4879N4879P5AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 48.7ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACAS061248R7N48R7P1 vs ACASA4879N4879P5AT |