Part Details for ACAS06068K25J8K25ATP1 by Vishay Intertechnologies
Overview of ACAS06068K25J8K25ATP1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACAS06068K25J8K25ATP1
ACAS06068K25J8K25ATP1 CAD Models
ACAS06068K25J8K25ATP1 Part Data Attributes
|
ACAS06068K25J8K25ATP1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACAS06068K25J8K25ATP1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 8250ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |