There are no models available for this part yet.
Overview of ACA69B104KGA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ACA69B104KGA by KEMET Corporation
Part Data Attributes for ACA69B104KGA by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7237
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Other Tolerances Available Upon Request
|
Dielectric Material
|
CERAMIC
|
Height
|
4.06 mm
|
JESD-609 Code
|
e4
|
Length
|
18.29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
7237
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
WIRE
|
Width
|
9.4 mm
|
Alternate Parts for ACA69B104KGA
This table gives cross-reference parts and alternative options found for ACA69B104KGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACA69B104KGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACA69B104KWS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 7237, | KEMET Corporation | ACA69B104KGA vs ACA69B104KWS |
ACA69B104KGS | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.1uF, 7237 | KEMET Corporation | ACA69B104KGA vs ACA69B104KGS |
ACA69B104KWA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 7237, | KEMET Corporation | ACA69B104KGA vs ACA69B104KWA |
ACA69B104KGX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 7237, | KEMET Corporation | ACA69B104KGA vs ACA69B104KGX |