Part Details for ACA3106F22-22PXB by Amphenol Corporation
Overview of ACA3106F22-22PXB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for ACA3106F22-22PXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-ACA3106F22-22PXB
|
Mouser Electronics | Circular MIL Spec Connector ACAB 4C 4#8 Pin Plug | 0 |
|
$46.2300 / $50.6200 | Order Now |
DISTI #
ACA3106F22-22PXB
|
PEI Genesis | ACAB 4C 4#8 PIN PLUG Min Qty: 1 | 477 |
|
$33.2300 / $55.3800 | Buy Now |
Part Details for ACA3106F22-22PXB
ACA3106F22-22PXB CAD Models
ACA3106F22-22PXB Part Data Attributes
|
ACA3106F22-22PXB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3106F22-22PXB
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |