ACA3106F20-15SB(F80)(A23)
Description: MIL Series Connector,

Overview of ACA3106F20-15SB(F80)(A23) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15SB240 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF
FCE17A15SB2E0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF
FCE17A15SB480 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF

Price & Stock for ACA3106F20-15SB(F80)(A23) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ACA3106F20-15SB(F8
Avnet Americas Connector Reverse Bayonet Coupling Circular PL 20-15 ST Cable Mount - Bulk (Alt: ACA3106F20-15SB(F8) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 654-106F2015SBF80A23
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $96.3100
  • 50 $96.3000
$96.3000 / $96.3100 Order Now

CAD Models for ACA3106F20-15SB(F80)(A23) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACA3106F20-15SB(F80)(A23) by Amphenol Corporation

ACA3106F20-15SB(F80)(A23)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
7
Contact Sizes
12
Coupling Type
BAYONET
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
20-15
Want to compare parts?
  1. ACA3106F20-15SB(F80)(A23)
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACA3106F20-15SB(F80)(A23) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACA3106F20-15SB(F80)(A23) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACA3106F20-15SB(F80)(A23) would you like to use for your alert(s)?
  • Please alert me when ACA3106F20-15SB(F80)(A23) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACA3106F20-15SB(F80)(A23) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACA3106F20-15SB(F80)(A23) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACA3106F20-15SB(F80)(A23) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACA3106F20-15SB(F80)(A23).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACA3106F20-15SB(F80)(A23) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: