Part Details for AC848BQ-13 by Diodes Incorporated
Overview of AC848BQ-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC848BQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8795
|
Newark | Trans, Npn, 30V, 0.1A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. AC848BQ-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9765 |
|
$0.1280 / $0.5250 | Buy Now |
DISTI #
31-AC848BQ-13CT-ND
|
DigiKey | TRANS NPN 30V 0.1A SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9419 In Stock |
|
$0.0846 / $0.3600 | Buy Now |
DISTI #
AC848BQ-13
|
Avnet Americas | Transistor GP BJT NPN 30V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AC848BQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0571 | Buy Now |
DISTI #
621-AC848BQ-13
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 10K RoHS: Compliant | 6462 |
|
$0.0740 / $0.3600 | Buy Now |
DISTI #
AC848BQ-13
|
Avnet Silica | Transistor GP BJT NPN 30V 100mA 3-Pin SOT-23 T/R (Alt: AC848BQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1081 | Buy Now |
Part Details for AC848BQ-13
AC848BQ-13 CAD Models
AC848BQ-13 Part Data Attributes
|
AC848BQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AC848BQ-13
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-05-23 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.31 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for AC848BQ-13
This table gives cross-reference parts and alternative options found for AC848BQ-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC848BQ-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC848BQ-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, | AC848BQ-13 vs AC848BQ-7 |
BC849B-H | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | AC848BQ-13 vs BC849B-H |
BC548G-B-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | AC848BQ-13 vs BC548G-B-T92-B |
BC548G-B-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | AC848BQ-13 vs BC548G-B-T92-K |
BC848BF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | AC848BQ-13 vs BC848BF2 |
BC848B | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | AC848BQ-13 vs BC848B |
BC548L-B-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | AC848BQ-13 vs BC548L-B-T92-K |
BC849B | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | AC848BQ-13 vs BC849B |
BC848BWF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | AC848BQ-13 vs BC848BWF2 |
NSVBC849BLT1G | onsemi | Check for Price | NPN Bipolar Transistor, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified | AC848BQ-13 vs NSVBC849BLT1G |