Part Details for AC6AFDZVBBULK by Amphenol Corporation
Overview of AC6AFDZVBBULK by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC6AFDZVBBULK
AC6AFDZVBBULK CAD Models
AC6AFDZVBBULK Part Data Attributes
|
AC6AFDZVBBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC6AFDZVBBULK
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.449 inch | |
Body Length | 0.656 inch | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Voltage | 133 V | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |