AC6AFDZV
Description: Audio/RCA Connector, 6 Pole(s), Solder Terminal, Socket, ROHS COMPLIANT

Overview of AC6AFDZV by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AC6AFDZV by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-AC6AFDZV
Mouser Electronics XLR Connectors XLR 6A POLE FEMALE D FLNG VERT PCB NIC RoHS: Compliant 404
  • 1 $12.7000
  • 10 $11.2500
  • 50 $10.6500
  • 100 $9.0400
  • 200 $8.9400
  • 500 $8.3600
  • 1,000 $7.6700
$7.6700 / $12.7000 Buy Now
DISTI # AC6AFDZV
TTI XLR Connectors XLR 6A POLE FEMALE D FLNG VERT PCB NIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now
DISTI # AC6AFDZV
TME Connector: XLR, socket, female, PIN: 6, soldering, tinned, 133V, 7.5A Min Qty: 100 0
  • 100 $11.5000
$11.5000 RFQ

CAD Models for AC6AFDZV by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC6AFDZV by Amphenol Corporation

AC6AFDZV
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: IEC-268-12
Body/Shell Style
SOCKET
Configuration
1X1 VERTICAL
Connector Type
XLR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
3 mΩ
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number of Poles
6
Number of Ports
1
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Shell Material
ZINC ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. AC6AFDZV
    Amphenol Corporation
    Audio/RCA Connector, 6 Pole(s), Solder Terminal, Socket, ROHS COMPLIANT
    VS

Related Parts for AC6AFDZV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC6AFDZV by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC6AFDZV by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AC6AFDZV would you like to use for your alert(s)?
  • Please alert me when AC6AFDZV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC6AFDZV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC6AFDZV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC6AFDZV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC6AFDZV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC6AFDZV by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: