Part Details for AC3FDZB-AUBULK by Amphenol Corporation
Overview of AC3FDZB-AUBULK by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3FDZB-AUBULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3FDZB-AUBULK
|
TME | Connector: XLR, socket, male, PIN: 3, soldering, gold-plated, 133V Min Qty: 100 | 0 |
|
$4.9200 | RFQ |
Part Details for AC3FDZB-AUBULK
AC3FDZB-AUBULK CAD Models
AC3FDZB-AUBULK Part Data Attributes
|
AC3FDZB-AUBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3FDZB-AUBULK
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.445 inch | |
Body Length | 1.07 inch | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Voltage | 133 V | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |