Part Details for AC3F3FW by Amphenol Corporation
Overview of AC3F3FW by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3F3FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3F3FW
|
Avnet Americas | 3 Pole XLR Metal Shell In Line Adapter, Female to Female, Pre-wired, Nickel Finish - Boxed Product (Development Kits) (Alt: AC3F3FW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$9.2880 / $11.5355 | Buy Now |
DISTI #
523-AC3F3FW
|
Mouser Electronics | XLR Connectors 3 Pole XLR Metal Shell In Line Adapter Female to Female Pre-wired Nickel Finish RoHS: Compliant | 264 |
|
$9.9200 / $11.6100 | Buy Now |
|
Bristol Electronics | 373 |
|
RFQ | ||
|
Quest Components | 298 |
|
$12.7616 / $17.9460 | Buy Now | |
DISTI #
AC3F3FW
|
TME | Coupler, XLR female,both sides, PIN: 3, silver, straight Min Qty: 1 | 20 |
|
$7.5900 / $10.4800 | Buy Now |
Part Details for AC3F3FW
AC3F3FW CAD Models
AC3F3FW Part Data Attributes
|
AC3F3FW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3F3FW
Amphenol Corporation
Circular Connector Adapter, 6 Contact(s), Metal, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP-SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Total Number of Contacts | 6 |
Alternate Parts for AC3F3FW
This table gives cross-reference parts and alternative options found for AC3F3FW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC3F3FW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232-103-H7FT10-98SA-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Carbon Steel, Female-Female | AC3F3FW vs 232-103-H7FT10-98SA-01 |
231-103-H7Z117-6SN-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Stainless Steel, Female-Female | AC3F3FW vs 231-103-H7Z117-6SN-03 |
231-104-07NF11-98SC-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Female-Female, | AC3F3FW vs 231-104-07NF11-98SC-03 |
231-104-07NC17-6SN-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Female-Female | AC3F3FW vs 231-104-07NC17-6SN-01 |
232-103-H7Z116-6SE-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Stainless Steel, Female-Female | AC3F3FW vs 232-103-H7Z116-6SE-01 |
CIRTB40A-4S | Winchester Interconnect | Check for Price | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Female-Female | AC3F3FW vs CIRTB40A-4S |
947-112J9-35BSS | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Female-Female | AC3F3FW vs 947-112J9-35BSS |
232-103-H7ZL8-35SA-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Stainless Steel, Female-Female | AC3F3FW vs 232-103-H7ZL8-35SA-01 |
BL05F17-6SN | Cooper Crouse-Hinds | Check for Price | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Female-Female | AC3F3FW vs BL05F17-6SN |
231-103-H7ZL9-35SC-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 6 Contact(s), Stainless Steel, Female-Female | AC3F3FW vs 231-103-H7ZL9-35SC-03 |