Part Details for AC3F3FPPI-AUBULK by Amphenol Corporation
Overview of AC3F3FPPI-AUBULK by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC3F3FPPI-AUBULK
AC3F3FPPI-AUBULK CAD Models
AC3F3FPPI-AUBULK Part Data Attributes
|
AC3F3FPPI-AUBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3F3FPPI-AUBULK
Amphenol Corporation
Audio/RCA Connector, 6 Pole(s), IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, LATCHED | |
Body Breadth | 1.457 inch | |
Body Diameter | 0.913 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | SOCKET | |
Configuration | 1X2 VERTICAL | |
Connector Type | XLR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 133 V | |
Termination Type | IDC |