AC2586
Description: Narrow Band Low Power Amplifier, 2000MHz Min, 2500MHz Max, TO-8, 4 PIN

Overview of AC2586 by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AC2586 by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC2586 by Teledyne Technologies Inc

AC2586
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
Additional Feature
I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
20 dB
Input Power-Max (CW)
17 dBm
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
VSWR-Max
1.9
Want to compare parts?
  1. AC2586
    Teledyne Technologies Inc
    Narrow Band Low Power Amplifier, 2000MHz Min, 2500MHz Max, TO-8, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC2586 by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC2586 by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of AC2586 would you like to use for your alert(s)?
  • Please alert me when AC2586 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC2586 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC2586 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC2586 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC2586.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC2586 by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: