Part Details for AC2566Q by Teledyne Cougar Inc
Overview of AC2566Q by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC2566Q
AC2566Q CAD Models
AC2566Q Part Data Attributes
|
AC2566Q
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
AC2566Q
Teledyne Cougar Inc
RF/Microwave Amplifier, 200 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |