Part Details for AC2512JK-7W11RL by YAGEO Corporation
Overview of AC2512JK-7W11RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC2512JK-7W11RL
AC2512JK-7W11RL CAD Models
AC2512JK-7W11RL Part Data Attributes
|
AC2512JK-7W11RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512JK-7W11RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512JK-7W11RL
This table gives cross-reference parts and alternative options found for AC2512JK-7W11RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512JK-7W11RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1SJ110V | Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | AC2512JK-7W11RL vs TSR1SJ110V |
CR2512-2W-110JT | Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AC2512JK-7W11RL vs CR2512-2W-110JT |
RHC2512115%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2512JK-7W11RL vs RHC2512115%R |
RHC251211.01%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 11ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512 | SEI Stackpole Electronics Inc | AC2512JK-7W11RL vs RHC251211.01%R |
RHC2512JT11R0 | Fixed Resistor, Thick Film, 2W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AC2512JK-7W11RL vs RHC2512JT11R0 |