Part Details for AC2512JK-079R1L by YAGEO Corporation
Overview of AC2512JK-079R1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512JK-079R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2512JK-079R1L-ND
|
DigiKey | RES SMD 9.1 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1123 | Buy Now |
DISTI #
AC2512JK-079R1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 9.1Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2512JK-079R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 / $0.0616 | Buy Now |
DISTI #
603-AC2512JK-079R1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1Ohms 1W 2512 5% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0920 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0470 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 9.1 Ohms 5% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.1479 / $0.1701 | RFQ |
Part Details for AC2512JK-079R1L
AC2512JK-079R1L CAD Models
AC2512JK-079R1L Part Data Attributes
|
AC2512JK-079R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512JK-079R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512JK-079R1L
This table gives cross-reference parts and alternative options found for AC2512JK-079R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512JK-079R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2512JK-079R1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512JK-079R1L vs AA2512JK-079R1L |
25121WJ091JT5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512JK-079R1L vs 25121WJ091JT5E |
25121WJ091JB3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512JK-079R1L vs 25121WJ091JB3E |
RK73BW3ALTE9R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512JK-079R1L vs RK73BW3ALTE9R1J |
CR2512-1W-9R1JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | AC2512JK-079R1L vs CR2512-1W-9R1JSNT-13 |
RK73B3ALTE9R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512JK-079R1L vs RK73B3ALTE9R1J |
RC2512J9R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | AC2512JK-079R1L vs RC2512J9R1 |
25121WJ091JB5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512JK-079R1L vs 25121WJ091JB5E |
232276260918 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512JK-079R1L vs 232276260918 |
NRCA100J9R1TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AC2512JK-079R1L vs NRCA100J9R1TRQYF |