Part Details for AC2512FK-0793R1L by YAGEO Corporation
Overview of AC2512FK-0793R1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-0793R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2512FK-0793R1L-ND
|
DigiKey | RES SMD 93.1 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 | Buy Now |
DISTI #
AC2512FK-0793R1L
|
Avnet Americas | Resistor Thick Film 2512 93.1 Ohm ±1% 1W ±100ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AC2512FK-0793R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
603-AC2512FK-0793R1L
|
Mouser Electronics | Thick Film Resistors - SMD 1 Watt 93.1 Ohms 1 % 2512 AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0790 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0334 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 93.1 Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1052 / $0.1210 | RFQ |
Part Details for AC2512FK-0793R1L
AC2512FK-0793R1L CAD Models
AC2512FK-0793R1L Part Data Attributes
|
AC2512FK-0793R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-0793R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-0793R1L
This table gives cross-reference parts and alternative options found for AC2512FK-0793R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-0793R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC100F93R1TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AC2512FK-0793R1L vs NRC100F93R1TRF |
ERJ1TNF93R1U | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | AC2512FK-0793R1L vs ERJ1TNF93R1U |
RMCF2512FT93R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AC2512FK-0793R1L vs RMCF2512FT93R1 |
ERJS1TF93R1U | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | AC2512FK-0793R1L vs ERJS1TF93R1U |
RMEF2512FT93R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AC2512FK-0793R1L vs RMEF2512FT93R1 |