Part Details for AC2512FK-07910KL by YAGEO Corporation
Overview of AC2512FK-07910KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-07910KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2512FK-07910KL-ND
|
DigiKey | RES SMD 910K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 | Buy Now |
DISTI #
AC2512FK-07910KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 910kOhm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-07910KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0437 | Buy Now |
DISTI #
603-AC2512FK-07910KL
|
Mouser Electronics | Thick Film Resistors - SMD 910kOhms 1W 2512 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0790 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0334 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 910K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1043 / $0.1199 | RFQ |
Part Details for AC2512FK-07910KL
AC2512FK-07910KL CAD Models
AC2512FK-07910KL Part Data Attributes
|
AC2512FK-07910KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-07910KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-07910KL
This table gives cross-reference parts and alternative options found for AC2512FK-07910KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-07910KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED9103F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07910KL vs RK73HW3ATTED9103F |
RK73HW3ARTTE9103F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07910KL vs RK73HW3ARTTE9103F |
RMCG2512FT910K | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | AC2512FK-07910KL vs RMCG2512FT910K |
NRCA100F9103TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | AC2512FK-07910KL vs NRCA100F9103TRQYF |
RK73HW3ALBK9103F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07910KL vs RK73HW3ALBK9103F |
RTT259103FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512FK-07910KL vs RTT259103FE3 |
RK73H3ATTEB9103F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07910KL vs RK73H3ATTEB9103F |
CR2512-1W-9103FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512FK-07910KL vs CR2512-1W-9103FPT-13 |
CR63TR914F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | AC2512FK-07910KL vs CR63TR914F |
CR2512-1W-9103FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AC2512FK-07910KL vs CR2512-1W-9103FT |