Part Details for AC2512FK-075M11L by YAGEO Corporation
Overview of AC2512FK-075M11L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-075M11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 5.11M Ohms 1% 1W 100PPM AEC-Q200 S | 0 |
|
$0.1047 / $0.1204 | RFQ |
Part Details for AC2512FK-075M11L
AC2512FK-075M11L CAD Models
AC2512FK-075M11L Part Data Attributes
|
AC2512FK-075M11L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-075M11L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-075M11L
This table gives cross-reference parts and alternative options found for AC2512FK-075M11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-075M11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FS5114 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-075M11L vs FCF25FS5114 |
FCF25FY-5114-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-075M11L vs FCF25FY-5114-W |
232276365115L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-075M11L vs 232276365115L |
CR015114F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2512FK-075M11L vs CR015114F |
FCF25FP-5114-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-075M11L vs FCF25FP-5114-W |
FCF25FP-5114 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-075M11L vs FCF25FP-5114 |
239076365115L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | AC2512FK-075M11L vs 239076365115L |
RC2512FK-075M11P | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512FK-075M11L vs RC2512FK-075M11P |
CRG2512F5M11 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | AC2512FK-075M11L vs CRG2512F5M11 |
RCS6432F5114AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AC2512FK-075M11L vs RCS6432F5114AS |