Part Details for AC2512FK-07487KL by YAGEO Corporation
Overview of AC2512FK-07487KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-07487KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2512FK-07487KL-ND
|
DigiKey | RES SMD 487K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0386 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 487K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1056 / $0.1214 | RFQ |
Part Details for AC2512FK-07487KL
AC2512FK-07487KL CAD Models
AC2512FK-07487KL Part Data Attributes
|
AC2512FK-07487KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-07487KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-07487KL
This table gives cross-reference parts and alternative options found for AC2512FK-07487KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-07487KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF4873C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07487KL vs 25121WF4873C1 |
TFA2512R4873F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 487000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | AC2512FK-07487KL vs TFA2512R4873F-T4 |
RK73HW3ARTTED4873F | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-07487KL vs RK73HW3ARTTED4873F |
25121WF4873BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07487KL vs 25121WF4873BB |
25121WF4873T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07487KL vs 25121WF4873T4 |
FCF25FW4873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-07487KL vs FCF25FW4873 |
RMC2512487K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | AC2512FK-07487KL vs RMC2512487K1% |
RMC1K4873FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | AC2512FK-07487KL vs RMC1K4873FB |
25121WF4873CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07487KL vs 25121WF4873CB |
AF2512FK-07487KL | Fixed Resistor, 1W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512FK-07487KL vs AF2512FK-07487KL |